
CF890-05-12 | |
|---|---|
DigiKey Part Number | 4903-CF890-05-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-12 |
Description | IGUPUR 12C/20AWGCTRL 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 5 | 90,25000 Kč | 451,25 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 25 | 80,51480 Kč | 2 012,87 Kč |
| 50 | 76,61760 Kč | 3 830,88 Kč |
| 100 | 72,87570 Kč | 7 287,57 Kč |
| 250 | 68,16624 Kč | 17 041,56 Kč |
| 500 | 64,77086 Kč | 32 385,43 Kč |
| 1 000 | 61,51217 Kč | 61 512,17 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |




