
CF211-02-06-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-06-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-06-02 |
Description | PVC300V 6PR/24AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,65000 Kč | 293,65 Kč |
| 5 | 262,07200 Kč | 1 310,36 Kč |
| 10 | 249,46400 Kč | 2 494,64 Kč |
| 25 | 233,56240 Kč | 5 839,06 Kč |
| 50 | 222,11540 Kč | 11 105,77 Kč |
| 100 | 211,12940 Kč | 21 112,94 Kč |
| 250 | 197,28904 Kč | 49 322,26 Kč |
| 500 | 187,30626 Kč | 93 653,13 Kč |
| 1 000 | 178,08300 Kč | 178 083,00 Kč |
| Unit Price without VAT: | 293,65000 Kč |
|---|---|
| Unit Price with VAT: | 355,31650 Kč |





