1591311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591305

DigiKey Part Number
5614-1591305-ND
5614-1591305-DS-ND
Manufacturer
Manufacturer Product Number
1591305
Description
J-Y(ST)Y...LG 6X2X0,6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Foil
Length
1640.4' (500.0m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-30°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
560,66600 Kč303,33 Kč
1057,78200 Kč577,82 Kč
2554,14920 Kč1 353,73 Kč
5051,53460 Kč2 576,73 Kč
10049,02970 Kč4 902,97 Kč
Spool
QuantityUnit PriceExt Price
50029,85354 Kč14 926,77 Kč
1 00028,36866 Kč28 368,66 Kč
1 50027,52765 Kč41 291,47 Kč
2 50026,49673 Kč66 241,82 Kč
3 50025,83430 Kč90 420,05 Kč
5 00025,14633 Kč125 731,65 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč