
25276 BK199 | |
|---|---|
DigiKey Part Number | 25276BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25276 BK199 |
Description | MULTI-PAIR 12COND 24AWG BLK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993, UL Style 20668 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 12 (6 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Suprashield®; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.314" (7.98mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 466,12000 Kč | 466,12 Kč |
| 5 | 415,81600 Kč | 2 079,08 Kč |
| 10 | 395,69100 Kč | 3 956,91 Kč |
| 25 | 370,36880 Kč | 9 259,22 Kč |
| 50 | 352,11180 Kč | 17 605,59 Kč |
| 100 | 334,59730 Kč | 33 459,73 Kč |
| Unit Price without VAT: | 466,12000 Kč |
|---|---|
| Unit Price with VAT: | 564,00520 Kč |





