
9506 060100 | |
|---|---|
DigiKey Part Number | BEL1860-100-ND |
Manufacturer | |
Manufacturer Product Number | 9506 060100 |
Description | MULTI-PAIR 12COND 24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.289" (7.34mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 123,11000 Kč | 12 311,00 Kč |
| 200 | 117,01185 Kč | 23 402,37 Kč |
| 300 | 113,56097 Kč | 34 068,29 Kč |
| 500 | 109,32870 Kč | 54 664,35 Kč |
| 700 | 106,60974 Kč | 74 626,82 Kč |
| 1 000 | 103,78594 Kč | 103 785,94 Kč |
| Unit Price without VAT: | 123,11000 Kč |
|---|---|
| Unit Price with VAT: | 148,96310 Kč |






