12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9506 0601000

DigiKey Part Number
BEL5755-1000-ND
Manufacturer
Manufacturer Product Number
9506 0601000
Description
MULTI-PAIR 12COND 24AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Chrome
Series
Ratings
UL Style 2464
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
12 (6 Pair Twisted)
Usage
Computer
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.289" (7.34mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00093,43243 Kč93 432,43 Kč
Manufacturers Standard Package
Unit Price without VAT:93,43243 Kč
Unit Price with VAT:113,05324 Kč