12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

25276 BK005

DigiKey Part Number
25276BK005-ND
Manufacturer
Manufacturer Product Number
25276 BK005
Description
MULTI-PAIR 12COND 24AWG BLK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
ISO 10993, UL Style 20668
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
12 (6 Pair Twisted)
Operating Temperature
-30°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.314" (7.98mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
124 516,89000 Kč24 516,89 Kč
223 296,11500 Kč46 592,23 Kč
322 605,00000 Kč67 815,00 Kč
521 757,50000 Kč108 787,50 Kč
721 212,99286 Kč148 490,95 Kč
1020 647,42500 Kč206 474,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24 516,89000 Kč
Unit Price with VAT:29 665,43690 Kč
Alternate Length
MULTI-PAIR 12COND 24AWG BLK FEET
In-Stock: 502
Unit Price: 466,12000 Kč