
DTE101 | |
|---|---|
DigiKey Part Number | 2330-DTE101-ND |
Manufacturer | |
Manufacturer Product Number | DTE101 |
Description | RFID EVAL UNIT PROFINET IO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DTELF/HFABRWPNUS00 - RFID (Reader/Writer) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DTE101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DTELF/HFABRWPNUS00 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | RFID (Reader/Writer) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 284,12000 Kč | 17 284,12 Kč |
| Unit Price without VAT: | 17 284,12000 Kč |
|---|---|
| Unit Price with VAT: | 20 913,78520 Kč |










