
19430160227 | |
|---|---|
DigiKey Part Number | 1195-19430160227-ND |
Manufacturer | |
Manufacturer Product Number | 19430160227 |
Description | HAN-ECO 16B-HSM1-FOR DL-M32 WITH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M32 B16 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,94000 Kč | 1 214,94 Kč |
| Unit Price without VAT: | 1 214,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 470,07740 Kč |






