
1207365 | |
|---|---|
DigiKey Part Number | 1207365-ND |
Manufacturer | |
Manufacturer Product Number | 1207365 |
Description | TOOL STRIPPING PLIERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 4mm² ~ 16mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 4mm² ~ 16mm² Cable Cross-Section | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 969,75000 Kč | 2 969,75 Kč |
| Unit Price without VAT: | 2 969,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 593,39750 Kč |











