
0192210380 | |
|---|---|
DigiKey Part Number | WM4294-ND |
Manufacturer | |
Manufacturer Product Number | 0192210380 |
Description | CONN RING FLAT 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210380 Models |
Category | Length - Overall 1.625" (41.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.095" (2.41mm) | Base Product Number |
Width - Outer Edges 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 30,17000 Kč | 754,25 Kč |
| 50 | 28,72520 Kč | 1 436,26 Kč |
| 100 | 27,35410 Kč | 2 735,41 Kč |
| 300 | 25,31100 Kč | 7 593,30 Kč |
| 500 | 24,41522 Kč | 12 207,61 Kč |
| 1 000 | 23,24962 Kč | 23 249,62 Kč |
| 2 500 | 21,79475 Kč | 54 486,88 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |













