
0192210400 | |
|---|---|
DigiKey Part Number | WM4295-ND |
Manufacturer | |
Manufacturer Product Number | 0192210400 |
Description | CONN RING FLAT 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210400 Models |
Category | Length - Overall 1.625" (41.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.095" (2.41mm) | Base Product Number |
Width - Outer Edges 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,51500 Kč | 285,15 Kč |
| 25 | 26,73480 Kč | 668,37 Kč |
| 50 | 25,45380 Kč | 1 272,69 Kč |
| 100 | 24,23800 Kč | 2 423,80 Kč |
| 300 | 22,42937 Kč | 6 728,81 Kč |
| 500 | 21,63508 Kč | 10 817,54 Kč |
| 1 000 | 20,60219 Kč | 20 602,19 Kč |
| 2 500 | 19,31287 Kč | 48 282,18 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










