
0192210383 | |
|---|---|
DigiKey Part Number | WM13868-ND |
Manufacturer | |
Manufacturer Product Number | 0192210383 |
Description | CONN RING FLAT 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210383 Models |
Category | Length - Overall 1.500" (38.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Base Product Number |
Width - Outer Edges 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,17480 Kč | 504,37 Kč |
| 50 | 19,20900 Kč | 960,45 Kč |
| 200 | 17,41575 Kč | 3 483,15 Kč |
| 400 | 16,58318 Kč | 6 633,27 Kč |
| 600 | 16,11527 Kč | 9 669,16 Kč |
| 1 000 | 15,54482 Kč | 15 544,82 Kč |
| 2 600 | 14,53142 Kč | 37 781,69 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |













