AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Power Supplies: PS5R-V Series

PS5R-VD24

DigiKey Part Number
1885-1543-ND
Manufacturer
Manufacturer Product Number
PS5R-VD24
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
IDEC
Power (Watts)
60W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
86%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.25" L x 1.42" W x 3.74" H (108.0mm x 36.0mm x 95.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 714,70000 Kč1 714,70 Kč
101 507,11000 Kč15 071,10 Kč
251 431,66880 Kč35 791,72 Kč
501 398,43320 Kč69 921,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 714,70000 Kč
Unit Price with VAT:2 074,78700 Kč