
VUVG-L10-M52-RT-M5-1P3 | |
|---|---|
DigiKey Part Number | 2171-VUVG-L10-M52-RT-M5-1P3-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-L10-M52-RT-M5-1P3 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded M5 |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP40 |
Function 5/2 | Operating Temperature -5°C ~ 60°C |
Operating Pressure 36 ~ 116 PSI (2.5 ~ 8 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,64000 Kč | 1 330,64 Kč |
| Unit Price without VAT: | 1 330,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,07440 Kč |





