
VAVE-L1-1VH2-LP | |
|---|---|
DigiKey Part Number | 2171-VAVE-L1-1VH2-LP-ND |
Manufacturer | |
Manufacturer Product Number | VAVE-L1-1VH2-LP |
Description | ELECTRICAL SUB-BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sub-Base Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Sub-Base Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP40 | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |










