5/3 Normally Closed Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUVG-L10-P53C-T-M5-1P3

DigiKey Part Number
2171-VUVG-L10-P53C-T-M5-1P3-ND
Manufacturer
Manufacturer Product Number
VUVG-L10-P53C-T-M5-1P3
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/3 Normally Closed Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded M5
Series
For Use With/Related Products
Solenoid Valve
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP40
Function
5/3 Normally Closed
Operating Temperature
-5°C ~ 60°C
Operating Pressure
44 ~ 116 PSI (3 ~ 8 bar)
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 110,72000 Kč2 110,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 110,72000 Kč
Unit Price with VAT:2 553,97120 Kč