5/2 Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUVG-L14-M52-AT-G18-1P3

DigiKey Part Number
2171-VUVG-L14-M52-AT-G18-1P3-ND
Manufacturer
Manufacturer Product Number
VUVG-L14-M52-AT-G18-1P3
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/2 Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded G1/8"
Series
For Use With/Related Products
Solenoid Valve
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP40
Function
5/2
Operating Temperature
-5°C ~ 60°C
Operating Pressure
36 ~ 116 PSI (2.5 ~ 8 bar)
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 514,38000 Kč1 514,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 514,38000 Kč
Unit Price with VAT:1 832,39980 Kč