LED Panel Indicator Red 24V Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8M122-R

DigiKey Part Number
1885-1244-ND
Manufacturer
Manufacturer Product Number
AP8M122-R
Description
LED PNL IND RED 8MM SOLDER LUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
IDEC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.10mm)
Packaging
Bulk
Lens Size
8.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Solder Lug
Lamp Color
Red
Ingress Protection
IP40
Ratings
AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,04000 Kč287,04 Kč
10223,39800 Kč2 233,98 Kč
100186,25860 Kč18 625,86 Kč
500170,12286 Kč85 061,43 Kč
1 000164,89141 Kč164 891,41 Kč
Manufacturers Standard Package
Unit Price without VAT:287,04000 Kč
Unit Price with VAT:347,31840 Kč