AC or DC DIN Rail Power Supply 1 Output 24V 3.75A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 3.75A
Power Supplies: PS5R-V Series

PS5R-VE24

DigiKey Part Number
1885-1490-ND
Manufacturer
Manufacturer Product Number
PS5R-VE24
Description
AC/DC DIN RAIL SUPPLY 24V 90W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3.75A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.75A
Manufacturer
IDEC
Power (Watts)
90W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-25°C ~ 65°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.25" L x 1.42" W x 3.74" H (108.0mm x 36.0mm x 95.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 868,67000 Kč2 868,67 Kč
102 521,34700 Kč25 213,47 Kč
252 395,12080 Kč59 878,02 Kč
502 303,84460 Kč115 192,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 868,67000 Kč
Unit Price with VAT:3 471,09070 Kč