AC DIN Rail Power Supply 1 Output 12V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD15S-1201250

DigiKey Part Number
2882-56YSD15S-1201250-ND
Manufacturer
Manufacturer Product Number
56YSD15S-1201250
Description
AC/DC DIN RAIL SUPPLY 12V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 1.25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
15W
Applications
Industrial, ITE (Commercial)
Efficiency
85%
Operating Temperature
-20°C ~ 50°C
Features
Adjustable Output, IP20
Size / Dimension
3.54" L x 0.71" W x 2.28" H (90.0mm x 18.0mm x 58.0mm)
Approval Agency
BSMI, CE, EAC, TUV, UL
Standard Number
508; 60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1282,00000 Kč282,00 Kč
10247,88100 Kč2 478,81 Kč
25235,47160 Kč5 886,79 Kč
50226,49700 Kč11 324,85 Kč
100217,86680 Kč21 786,68 Kč
300204,85580 Kč61 456,74 Kč
500199,07490 Kč99 537,45 Kč
1 000191,48853 Kč191 488,53 Kč
Manufacturers Standard Package
Unit Price without VAT:282,00000 Kč
Unit Price with VAT:341,22000 Kč