
56YSD15S-0502400 | |
|---|---|
DigiKey Part Number | 2882-56YSD15S-0502400-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD15S-0502400 |
Description | AC/DC DIN RAIL SUPPLY 5V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.54" L x 0.71" W x 2.28" H (90.0mm x 18.0mm x 58.0mm) | |
Approval Agency | BSMI, CE, EAC, TUV, UL | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 10 | 250,77900 Kč | 2 507,79 Kč |
| 25 | 238,21800 Kč | 5 955,45 Kč |
| 50 | 229,14280 Kč | 11 457,14 Kč |
| 100 | 220,40970 Kč | 22 040,97 Kč |
| 300 | 207,24747 Kč | 62 174,24 Kč |
| 500 | 201,39686 Kč | 100 698,43 Kč |
| 1 000 | 193,72335 Kč | 193 723,35 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |











