
56YSD30S-0503000 | |
|---|---|
DigiKey Part Number | 2882-56YSD30S-0503000-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD30S-0503000 |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.54" L x 1.38" W x 2.28" H (90.0mm x 35.0mm x 58.0mm) | |
Approval Agency | BSMI, CE, EAC, TUV, UL | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,84000 Kč | 383,84 Kč |
| 10 | 337,35400 Kč | 3 373,54 Kč |
| 25 | 320,47160 Kč | 8 011,79 Kč |
| 50 | 308,25900 Kč | 15 412,95 Kč |
| 100 | 296,51280 Kč | 29 651,28 Kč |
| 250 | 281,66968 Kč | 70 417,42 Kč |
| 500 | 270,93552 Kč | 135 467,76 Kč |
| Unit Price without VAT: | 383,84000 Kč |
|---|---|
| Unit Price with VAT: | 464,44640 Kč |








