
RAC20NE-12SK/277/EPID | |
|---|---|
DigiKey Part Number | 945-RAC20NE-12SK/277/EPID-ND |
Manufacturer | |
Manufacturer Product Number | RAC20NE-12SK/277/EPID |
Description | 20W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1.667A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 20W | |
Voltage - Isolation | 4.2 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | IP40, Universal Input | |
Size / Dimension | 3.27" L x 1.04" W x 1.16" H (83.0mm x 26.4mm x 29.5mm) | |
Approval Agency | CB, CE, cURus, IEC, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 5 | 383,92800 Kč | 1 919,64 Kč |
| 10 | 375,94800 Kč | 3 759,48 Kč |
| 25 | 365,65080 Kč | 9 141,27 Kč |
| 50 | 358,05360 Kč | 17 902,68 Kč |
| 100 | 350,61410 Kč | 35 061,41 Kč |
| 250 | 341,01760 Kč | 85 254,40 Kč |
| 500 | 333,93204 Kč | 166 966,02 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |


