


HDR-15-15 | |
|---|---|
DigiKey Part Number | 1866-2238-ND |
Manufacturer | |
Manufacturer Product Number | HDR-15-15 |
Description | AC/DC DIN RAIL SUPPLY 15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 1A |
Datasheet | Datasheet |
EDA/CAD Models | HDR-15-15 Models |
Category | Current - Output (Max) 1A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 15W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 85.5% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CE, cULus, cURus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LI15-20B15PR2 | Mornsun America, LLC | 11 | 2725-LI15-20B15PR2-ND | 296,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 5 | 243,57600 Kč | 1 217,88 Kč |
| 10 | 233,07800 Kč | 2 330,78 Kč |
| 25 | 226,77840 Kč | 5 669,46 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |












