
LI15-20B15PR2 | |
|---|---|
DigiKey Part Number | 2725-LI15-20B15PR2-ND |
Manufacturer | |
Manufacturer Product Number | LI15-20B15PR2 |
Description | AC/DC DIN RAIL SUPPLY 15V 15W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 1A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Mornsun America, LLC | Power (Watts) 15W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications Household Appliances, ITE (Commercial) |
Part Status Not For New Designs | Efficiency 85.5% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.28" L x 0.69" W x 3.54" H (58.0mm x 17.5mm x 90.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, EN, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDR-15G-15 | MEAN WELL USA Inc. | 62 | 1866-5045-ND | 422,06000 Kč | Similar |
| DDR-15L-15 | MEAN WELL USA Inc. | 0 | 1866-5050-ND | 422,06000 Kč | Similar |
| DRL30-15-1 | TDK-Lambda | 32 | 285-2949-ND | 951,00000 Kč | Similar |
| HDR-15-15 | MEAN WELL USA Inc. | 57 | 1866-2238-ND | 256,18000 Kč | Similar |
| MDR-10-15 | MEAN WELL USA Inc. | 66 | 1866-1028-ND | 260,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |

