AC or DC DIN Rail Power Supply 1 Output 15V 670mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 15V 670mA
MEAN WELL Din Rail Series Introduction

MDR-10-15

DigiKey Part Number
1866-1028-ND
Manufacturer
Manufacturer Product Number
MDR-10-15
Description
AC/DC DIN RAIL SUPPLY 15V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 670mA
Datasheet
 Datasheet
EDA/CAD Models
MDR-10-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
670mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
10W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
81%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CE, cURus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS-S1015Altech Corporation21920-1760-ND1 053,26000 KčParametric Equivalent
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
5247,77600 Kč1 238,88 Kč
10235,17800 Kč2 351,78 Kč
25228,87840 Kč5 721,96 Kč
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč