


MDR-10-12 | |
|---|---|
DigiKey Part Number | 1866-1027-ND |
Manufacturer | |
Manufacturer Product Number | MDR-10-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 840mA |
Datasheet | Datasheet |
EDA/CAD Models | MDR-10-12 Models |
Category | Current - Output (Max) 840mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 81% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CE, cURus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB-MDR-10-12 | Advantech Corporation | 8 | 2084-BB-MDR-10-12-ND | 902,91000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| 5 | 247,77600 Kč | 1 238,88 Kč |
| 10 | 235,17800 Kč | 2 351,78 Kč |
| 25 | 228,87840 Kč | 5 721,96 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |








