


DSP30-15 | |
|---|---|
DigiKey Part Number | 285-1230-ND |
Manufacturer | |
Manufacturer Product Number | DSP30-15 |
Description | AC/DC DIN RAIL SUPPLY 15V 30W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 2A |
Datasheet | Datasheet |
EDA/CAD Models | DSP30-15 Models |
Category | Current - Output (Max) 2A |
Manufacturer TDK-Lambda | Power (Watts) 30W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 83% |
Input Type AC or DC | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRL30-15-1 | TDK-Lambda | 32 | 285-2949-ND | 45,29000 $ | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,79000 $ | 70,79 $ |
| 10 | 62,21900 $ | 622,19 $ |
| 25 | 59,10360 $ | 1 477,59 $ |
| 50 | 56,85180 $ | 2 842,59 $ |
| 100 | 54,68510 $ | 5 468,51 $ |
| Unit Price without VAT: | 70,79000 $ |
|---|---|
| Unit Price with VAT: | 85,65590 $ |









