
21003-060E | |
|---|---|
DigiKey Part Number | 5378-21003-060ETR-ND - Tape & Reel (TR) 5378-21003-060ECT-ND - Cut Tape (CT) 5378-21003-060EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21003-060E |
Description | NOVASTACK 35-HDH PLUG 60P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 41,55300 Kč | 415,53 Kč |
| 25 | 38,93400 Kč | 973,35 Kč |
| 50 | 37,07320 Kč | 1 853,66 Kč |
| 100 | 35,30300 Kč | 3 530,30 Kč |
| 250 | 33,09144 Kč | 8 272,86 Kč |
| 500 | 31,51186 Kč | 15 755,93 Kč |
| 1 000 | 30,59618 Kč | 30 596,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,78924 Kč | 133 946,20 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |











