
MAX20326EFS+T | |
|---|---|
DigiKey Part Number | 175-MAX20326EFS+TTR-ND - Tape & Reel (TR) 175-MAX20326EFS+TCT-ND - Cut Tape (CT) 175-MAX20326EFS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20326EFS+T |
Description | DL PRECISION BUS ACCELERATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 2 Channel 1MHz 4-FC2QFN (1.25x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20326EFS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Accelerator | |
Applications | I2C | |
Input | 1-Wire® Bus | |
Output | 1-Wire® Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 13 pF | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Supply | 11µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN | |
Supplier Device Package | 4-FC2QFN (1.25x1.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| 500 | 20,31304 Kč | 10 156,52 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,97001 Kč | 47 425,02 Kč |
| 5 000 | 18,55438 Kč | 92 771,90 Kč |
| 7 500 | 18,34629 Kč | 137 597,17 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



