
CYPM1311-48LDXI | |
|---|---|
DigiKey Part Number | 448-CYPM1311-48LDXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPM1311-48LDXI |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ EZ-PD™ PMG1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CYPM1311-48LDXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FIFO, I2C, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 5x8/12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (6x6) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,35000 Kč | 115,35 Kč |
| 10 | 88,22100 Kč | 882,21 Kč |
| 25 | 81,43000 Kč | 2 035,75 Kč |
| 100 | 73,95080 Kč | 7 395,08 Kč |
| 490 | 68,29565 Kč | 33 464,87 Kč |
| 980 | 66,51736 Kč | 65 187,01 Kč |
| 1 470 | 65,62731 Kč | 96 472,15 Kč |
| 2 940 | 64,32143 Kč | 189 105,00 Kč |
| Unit Price without VAT: | 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 139,57350 Kč |





