
SN74AUP1G14YFPR | |
|---|---|
DigiKey Part Number | 296-25199-2-ND - Tape & Reel (TR) 296-25199-1-ND - Cut Tape (CT) 296-25199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G14YFPR |
Description | IC INVERT SCHMITT 1CH 1IN 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G14YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 25 | 7,13160 Kč | 178,29 Kč |
| 100 | 6,20980 Kč | 620,98 Kč |
| 250 | 5,76772 Kč | 1 441,93 Kč |
| 500 | 5,50162 Kč | 2 750,81 Kč |
| 1 000 | 5,34628 Kč | 5 346,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,01151 Kč | 15 034,53 Kč |
| 6 000 | 4,87897 Kč | 29 273,82 Kč |
| 9 000 | 4,81259 Kč | 43 313,31 Kč |
| 15 000 | 4,73904 Kč | 71 085,60 Kč |
| 21 000 | 4,69606 Kč | 98 617,26 Kč |
| 30 000 | 4,65476 Kč | 139 642,80 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |






