
20865-020E-03 | |
|---|---|
DigiKey Part Number | 5378-20865-020E-03TR-ND - Tape & Reel (TR) 5378-20865-020E-03CT-ND - Cut Tape (CT) 5378-20865-020E-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20865-020E-03 |
Description | NOVASTACK 35-HDN RECEPTACLE 20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 25 | 29,55680 Kč | 738,92 Kč |
| 50 | 28,14580 Kč | 1 407,29 Kč |
| 100 | 26,79970 Kč | 2 679,97 Kč |
| 250 | 25,11948 Kč | 6 279,87 Kč |
| 500 | 23,92050 Kč | 11 960,25 Kč |
| 1 000 | 22,77863 Kč | 22 778,63 Kč |
| 2 500 | 22,63828 Kč | 56 595,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 17,06088 Kč | 341 217,60 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |







