
20864-010E-01 | |
|---|---|
DigiKey Part Number | 5378-20864-010E-01TR-ND - Tape & Reel (TR) 5378-20864-010E-01CT-ND - Cut Tape (CT) 5378-20864-010E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20864-010E-01 |
Description | NOVASTACK 35-HDN PLUG 10P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29880 Kč | 1 214,94 Kč |
| 100 | 23,13560 Kč | 2 313,56 Kč |
| 250 | 21,68588 Kč | 5 421,47 Kč |
| 500 | 20,65028 Kč | 10 325,14 Kč |
| 1 000 | 19,66463 Kč | 19 664,63 Kč |
| 2 500 | 19,27616 Kč | 48 190,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 15,92085 Kč | 318 417,00 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




