20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20864-020E-01

DigiKey Part Number
5378-20864-020E-01TR-ND - Tape & Reel (TR)
5378-20864-020E-01CT-ND - Cut Tape (CT)
5378-20864-020E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20864-020E-01
Description
NOVASTACK 35-HDN PLUG 20P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,29200 Kč292,92 Kč
2527,45680 Kč686,42 Kč
5026,14260 Kč1 307,13 Kč
10024,89310 Kč2 489,31 Kč
25023,33296 Kč5 833,24 Kč
50022,21840 Kč11 109,20 Kč
1 00021,15779 Kč21 157,79 Kč
2 50020,88251 Kč52 206,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00017,12994 Kč342 598,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč