
BK10C05-50DS/2-0.3V(800) | |
|---|---|
DigiKey Part Number | 26-BK10C05-50DS/2-0.3V(800)TR-ND - Tape & Reel (TR) 26-BK10C05-50DS/2-0.3V(800)CT-ND - Cut Tape (CT) 26-BK10C05-50DS/2-0.3V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK10C05-50DS/2-0.3V(800) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (50 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK10C05-50DS/2-0.3V(800) Models |
Category | Pitch 0.012" (0.30mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 52 (50 + 2 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 25 | 24,80280 Kč | 620,07 Kč |
| 50 | 23,32040 Kč | 1 166,02 Kč |
| 100 | 21,92820 Kč | 2 192,82 Kč |
| 250 | 20,21520 Kč | 5 053,80 Kč |
| 500 | 19,01032 Kč | 9 505,16 Kč |
| 1 000 | 17,87770 Kč | 17 877,70 Kč |
| 2 500 | 16,48368 Kč | 41 209,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 18,20855 Kč | 364 171,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


