
BK10C05-50DP/2-0.3V(800) | |
|---|---|
DigiKey Part Number | 26-BK10C05-50DP/2-0.3V(800)TR-ND - Tape & Reel (TR) 26-BK10C05-50DP/2-0.3V(800)CT-ND - Cut Tape (CT) 26-BK10C05-50DP/2-0.3V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK10C05-50DP/2-0.3V(800) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK10C05-50DP/2-0.3V(800) Models |
Category | Pitch 0.012" (0.30mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.5mm |
Number of Positions 52 (50 + 2 Power) | Height Above Board 0.016" (0.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK10C05-50DP/2-0.3V(895) | Hirose Electric Co Ltd | 960 | 26-BK10C05-50DP/2-0.3V(895)CT-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 25 | 23,33280 Kč | 583,32 Kč |
| 50 | 21,93880 Kč | 1 096,94 Kč |
| 100 | 20,63050 Kč | 2 063,05 Kč |
| 250 | 19,01916 Kč | 4 754,79 Kč |
| 500 | 17,88568 Kč | 8 942,84 Kč |
| 1 000 | 16,82003 Kč | 16 820,03 Kč |
| 2 500 | 15,50854 Kč | 38 771,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 17,22656 Kč | 344 531,20 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


