


20720-015E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-015E-02TR-ND - Tape & Reel (TR) 5378-20720-015E-02CT-ND - Cut Tape (CT) 5378-20720-015E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-015E-02 |
Description | CONN FFC 15POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 23,77500 Kč | 237,75 Kč |
| 25 | 22,28200 Kč | 557,05 Kč |
| 50 | 21,21840 Kč | 1 060,92 Kč |
| 100 | 20,20270 Kč | 2 020,27 Kč |
| 250 | 18,93596 Kč | 4 733,99 Kč |
| 500 | 18,03166 Kč | 9 015,83 Kč |
| 1 000 | 17,17096 Kč | 17 170,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 16,19112 Kč | 37 239,58 Kč |
| 4 600 | 15,41883 Kč | 70 926,62 Kč |
| 6 900 | 14,98431 Kč | 103 391,74 Kč |
| 11 500 | 14,45442 Kč | 166 225,83 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |

