Connector Header Surface Mount, Right Angle 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-108-01-L-DH-A-C-TR

DigiKey Part Number
SAM13949TR-ND - Tape & Reel (TR)
SAM13949CT-ND - Cut Tape (CT)
SAM13949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTSH-108-01-L-DH-A-C-TR
Description
CONN HEADER SMD R/A 16POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-108-01-L-DH-A-C-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.135" (3.43mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,55600 Kč815,56 Kč
10069,32280 Kč6 932,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
42557,51376 Kč24 443,35 Kč
85051,18275 Kč43 505,34 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč