
5054332091 | |
|---|---|
DigiKey Part Number | 900-5054332091TR-ND - Tape & Reel (TR) 900-5054332091CT-ND - Cut Tape (CT) 900-5054332091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054332091 |
Description | 1.25MM PCB HDR VERT 0.10UM GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054332091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,31100 Kč | 503,11 Kč |
| 100 | 42,75190 Kč | 4 275,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,92888 Kč | 20 464,44 Kč |
| 1 000 | 38,97607 Kč | 38 976,07 Kč |
| 1 500 | 37,87759 Kč | 56 816,38 Kč |
| 2 500 | 36,53770 Kč | 91 344,25 Kč |
| 3 500 | 35,68154 Kč | 124 885,39 Kč |
| 5 000 | 34,79574 Kč | 173 978,70 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |









