



0467650301 | |
|---|---|
DigiKey Part Number | WM11254TR-ND - Tape & Reel (TR) WM11254CT-ND - Cut Tape (CT) WM11254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467650301 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0467650301 Models |
Category | Features Solder Retention |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.8A |
Part Status Active | Voltage - Rated 30V |
Connector Type HDMI - Micro | Mating Cycles 5000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 25 | 33,89080 Kč | 847,27 Kč |
| 50 | 32,26980 Kč | 1 613,49 Kč |
| 100 | 30,72850 Kč | 3 072,85 Kč |
| 250 | 28,80420 Kč | 7 201,05 Kč |
| 500 | 27,42884 Kč | 13 714,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,12843 Kč | 29 128,43 Kč |
| 2 000 | 27,73889 Kč | 55 477,78 Kč |
| 3 000 | 26,95709 Kč | 80 871,27 Kč |
| 5 000 | 26,00388 Kč | 130 019,40 Kč |
| 7 000 | 25,39456 Kč | 177 761,92 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











