
20586-032E-01 | |
|---|---|
DigiKey Part Number | 5378-20586-032E-01TR-ND - Tape & Reel (TR) 5378-20586-032E-01CT-ND - Cut Tape (CT) 5378-20586-032E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20586-032E-01 |
Description | MINIFLEX 5-BFN II LONG ACT 32P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 31,42800 Kč | 314,28 Kč |
| 25 | 29,45320 Kč | 736,33 Kč |
| 50 | 28,04280 Kč | 1 402,14 Kč |
| 100 | 26,70400 Kč | 2 670,40 Kč |
| 250 | 25,03012 Kč | 6 257,53 Kč |
| 500 | 23,83492 Kč | 11 917,46 Kč |
| 1 000 | 22,69716 Kč | 22 697,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,58332 Kč | 82 333,28 Kč |
| 8 000 | 19,60197 Kč | 156 815,76 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |











