
TMP114AIYMTR | |
|---|---|
DigiKey Part Number | 296-TMP114AIYMTR-ND - Tape & Reel (TR) 296-TMP114AIYMTRCT-ND - Cut Tape (CT) 296-TMP114AIYMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP114AIYMTR |
Description | 0.15-MM HEIGHT, 1.2-V CAPABLE TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
Category | Resolution 16 b |
Manufacturer Texas Instruments | Features One-Shot, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.3°C (±0.5°C) |
Part Status Active | Test Condition -10°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local | Operating Temperature -40°C ~ 125°C (TA) |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type 2-Wire Serial, I2C/SMBUS | Package / Case 4-XFBGA, DSBGA |
Voltage - Supply 1.08V ~ 1.98V | Supplier Device Package 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 32,25200 Kč | 161,26 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 28,85960 Kč | 721,49 Kč |
| 50 | 27,60820 Kč | 1 380,41 Kč |
| 100 | 26,45750 Kč | 2 645,75 Kč |
| 500 | 24,14770 Kč | 12 073,85 Kč |
| 1 000 | 23,28846 Kč | 23 288,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,07023 Kč | 66 210,69 Kč |
| 6 000 | 21,38324 Kč | 128 299,44 Kč |
| 9 000 | 21,00813 Kč | 189 073,17 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |








