
ANT1608LL14R2455A | |
|---|---|
DigiKey Part Number | 311-4595-2-ND - Tape & Reel (TR) 311-4595-1-ND - Cut Tape (CT) 311-4595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1608LL14R2455A |
Description | RF ANT 2.45GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT1608LL14R2455A Models |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Gain 3.11dBi, 3.43dBi |
Series | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard General ISM, WiFi | Height (Max) 0.016" (0.40mm) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Applications ISM, Wi-Fi |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 250 | 2,50632 Kč | 626,58 Kč |
| 500 | 2,37362 Kč | 1 186,81 Kč |
| 1 000 | 2,26484 Kč | 2 264,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,10143 Kč | 8 405,72 Kč |
| 8 000 | 2,04067 Kč | 16 325,36 Kč |
| 12 000 | 2,01024 Kč | 24 122,88 Kč |
| 20 000 | 1,97654 Kč | 39 530,80 Kč |
| 28 000 | 1,95685 Kč | 54 791,80 Kč |
| 40 000 | 1,93790 Kč | 77 516,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





