Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6208818YFPT

DigiKey Part Number
296-TPS6208818YFPTTR-ND - Tape & Reel (TR)
296-TPS6208818YFPTCT-ND - Cut Tape (CT)
296-TPS6208818YFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6208818YFPT
Description
IC REG BUCK 1.8V 3A 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS6208818YFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,50500 Kč325,05 Kč
2529,62400 Kč740,60 Kč
10026,46590 Kč2 646,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,95824 Kč6 239,56 Kč
50024,04984 Kč12 024,92 Kč
75023,59503 Kč17 696,27 Kč
1 25023,09108 Kč28 863,85 Kč
1 75022,79663 Kč39 894,10 Kč
2 50022,51322 Kč56 283,05 Kč
6 25021,90327 Kč136 895,44 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč