Networking, Telecommunications Switch IC 10 Channel 36-NFBGA (2.45x2.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX646NZECR

DigiKey Part Number
296-TMUX646NZECRTR-ND - Tape & Reel (TR)
296-TMUX646NZECRCT-ND - Cut Tape (CT)
296-TMUX646NZECRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX646NZECR
Description
IC MULTIPLEXER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Networking, Telecommunications Switch IC 10 Channel 36-NFBGA (2.45x2.45)
Datasheet
 Datasheet
EDA/CAD Models
TMUX646NZECR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking, Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
10
On-State Resistance (Max)
9Ohm, 10Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
6GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA
Supplier Device Package
36-NFBGA (2.45x2.45)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,25500 Kč192,55 Kč
2517,43680 Kč435,92 Kč
10015,43350 Kč1 543,35 Kč
25014,47688 Kč3 619,22 Kč
50013,90068 Kč6 950,34 Kč
1 00013,42612 Kč13 426,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,92519 Kč32 312,98 Kč
5 00012,62333 Kč63 116,65 Kč
7 50012,47214 Kč93 541,05 Kč
12 50012,30464 Kč153 808,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč