84021577 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Huber+Suhner, Inc.
In Stock: 1 903
Unit Price: 149,77000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 198,93000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1 015
Unit Price: 147,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,26165 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4 073
Unit Price: 77,90000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 417
Unit Price: 186,43000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 222,88000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 271,74400 Kč

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 230,80000 Kč
Datasheet
90_MMCX-S50-0-55/119_OE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84021577

DigiKey Part Number
3628-84021577-ND
Manufacturer
Manufacturer Product Number
84021577
Description
90_MMCX-S50-0-55/119_OE
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Liquid Crystal Polymer (LCP)
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-40°C ~ 90°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes