Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_MMCX-50-1-1/111_OH | |
|---|---|
DigiKey Part Number | 3628-16_MMCX-50-1-1/111_OH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-1-1/111_OH |
Description | 16_MMCX-50-1-1/111_OH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MMCX-50-1-1/111_OH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_MMCX-50-1-1/111_OE | Huber+Suhner, Inc. | 9 | 3628-16_MMCX-50-1-1/111_OE-ND | 197,59000 Kč | Parametric Equivalent |
| 0734150950 | Molex | 0 | 0734150950-ND | 198,28354 Kč | Parametric Equivalent |
| 0734150951 | Molex | 3 231 | WM5549-ND | 95,81000 Kč | Parametric Equivalent |
| 0734150953 | Molex | 0 | 23-0734150953-ND | 125,46300 Kč | Parametric Equivalent |
| 135-3402-101 | Cinch Connectivity Solutions Johnson | 1 606 | J593-ND | 215,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 126,95400 Kč | 1 269,54 Kč |
| 25 | 118,99160 Kč | 2 974,79 Kč |
| 50 | 113,30520 Kč | 5 665,26 Kč |
| 100 | 107,89820 Kč | 10 789,82 Kč |
| 250 | 101,14316 Kč | 25 285,79 Kč |
| 500 | 96,31866 Kč | 48 159,33 Kč |
| 1 000 | 91,72535 Kč | 91 725,35 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |










