Coaxial Cable RG-196 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_196_A/U

DigiKey Part Number
3628-RG_196_A/U-ND
Manufacturer
Manufacturer Product Number
RG_196_A/U
Description
CABLE COAXIAL RG-196
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-196 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-196
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
Jacket (Insulation) Diameter
0.072" (1.83mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.033" (0.84mm)
Shield Material
Copper, Silver Coated
Shield Coverage
96%
VoP, Velocity of Propagation
69.0
Operating Temperature
-80°C ~ 205°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100178,28980 Kč17 828,98 Kč
200169,41605 Kč33 883,21 Kč
300164,39193 Kč49 317,58 Kč
500158,23168 Kč79 115,84 Kč
700154,27380 Kč107 991,66 Kč
1 000150,16216 Kč150 162,16 Kč
Manufacturers Standard Package
Unit Price without VAT:178,28980 Kč
Unit Price with VAT:215,73066 Kč
Alternate Length
CABLE COAXIAL RG-196 METER
In-Stock: 265
Unit Price: 310,35000 Kč